Voltage Reference

Results: 6
Series
-REF19XFET®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Voltage - Output (Min/Fixed)
1.235V2.5V5V10V
Current - Output
5 mA10 mA30 mA
Tolerance
-2.83%, +1.22%±0.04%±0.05%±0.1%±0.2%
Temperature Coefficient
3ppm/°C10ppm/°C50ppm/°C
Noise - 0.1Hz to 10Hz
3.5µVp-p20µVp-p25µVp-p40µVp-p50µVp-p-
Noise - 10Hz to 10kHz
5µVrms-
Voltage - Input
3V ~ 15V4.5V ~ 18V5.1V ~ 15V12V ~ 36V13V ~ 30V-
Current - Supply
45µA800µA1mA-
Operating Temperature
-55°C ~ 125°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-205AA, TO-5-3 Metal CanTO-51-2 Metal Can
Supplier Device Package
8-SOICTO-5-3TO-51-2
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR01ARZ-REEL7
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
3,801
In Stock
1 : ¥29.88000
Cut Tape (CT)
1,000 : ¥16.34818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
10ppm/°C
20µVp-p
-
12V ~ 36V
1mA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF195FSZ-REEL
IC VREF SERIES 0.1% 8SOIC
Analog Devices Inc.
12,801
In Stock
1 : ¥58.40000
Cut Tape (CT)
2,500 : ¥31.92360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
5V
30 mA
±0.1%
10ppm/°C
50µVp-p
-
5.1V ~ 15V
45µA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
REF192FSZ-REEL7
IC VREF SERIES 0.2% 8SOIC
Analog Devices Inc.
2,081
In Stock
1 : ¥63.76000
Cut Tape (CT)
1,000 : ¥36.16520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
30 mA
±0.2%
10ppm/°C
25µVp-p
-
3V ~ 15V
45µA
-
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADR431BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
2,767
In Stock
1 : ¥72.35000
Cut Tape (CT)
1,000 : ¥60.67743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
30 mA
±0.04%
3ppm/°C
3.5µVp-p
-
4.5V ~ 18V
800µA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TO-51-2
AD589TH
IC VREF SHUNT -2.83%/+1.22% TO51
Analog Devices Inc.
13,872
In Stock
1 : ¥158.55000
Bulk
-
Bulk
Active
Shunt
Fixed
1.235V
5 mA
-2.83%, +1.22%
50ppm/°C
-
5µVrms
-
-
50 µA
-55°C ~ 125°C (TA)
Through Hole
TO-51-2 Metal Can
TO-51-2
AD581UH
AD581UH
IC VREF SERIES 0.05% TO5-3
Analog Devices Inc.
0
In Stock
Active
-
Bulk
Active
Series
Fixed
10V
10 mA
±0.05%
10ppm/°C
40µVp-p
-
13V ~ 30V
1mA
-
-55°C ~ 125°C (TA)
Through Hole
TO-205AA, TO-5-3 Metal Can
TO-5-3
Showing
of 6

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.