Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000 In Stock 124,086 Marketplace | 1 : ¥16.24000 Cut Tape (CT) 1,000 : ¥10.80717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 2.5V | 20 mA | ±0.2% | 75ppm/°C | 275µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
594 In Stock 11,700 Marketplace | 1 : ¥31.71000 Cut Tape (CT) 250 : ¥22.11064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 20ppm/°C | 240µVp-p | - | 2.9V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,152 In Stock 464,225 Marketplace | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.89526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |