Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352 In Stock | 1 : ¥114.61000 Cut Tape (CT) 250 : ¥84.62044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.025% | 2ppm/°C | 0.23ppmp-p | 0.35ppmrms | 2.5V ~ 18V | 6.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-LCCC (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥104.35000 Cut Tape (CT) 250 : ¥78.61184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4V | 10 mA | ±0.025% | 2ppm/°C | 0.23ppmp-p | 0.35ppmrms | 4.496V ~ 18V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-LCCC (5x5) |