Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,201 In Stock 155,000 Factory | 1 : ¥31.88000 Cut Tape (CT) 2,500 : ¥15.98756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 3 mA | ±0.04% | 10ppm/°C | 12µVp-p | 30µVrms | 2.7V ~ 5.5V | 18µA | -40°C ~ 125°C (TA) | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (1.46x1.29) | ||
0 In Stock 10,000 Factory Check Lead Time | 2,500 : ¥18.15731 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 5V | 3 mA | ±0.04% | 10ppm/°C | 12µVp-p | 30µVrms | 2.7V ~ 5.5V | 18µA | -55°C ~ 125°C (TA) | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (1.46x1.29) |