Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
1.5V3.3V
Current - Output
5 mA25 mA
Tolerance
±0.1%±0.2%
Temperature Coefficient
20ppm/°C50ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p35µVp-p
Noise - 10Hz to 10kHz
20µVrms-
Voltage - Input
2.2V ~ 5.5V3.8V ~ 18V
Current - Supply
1.5µA100µA
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Package / Case
SOT-23-6 Thin, TSOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,350
In Stock
6,000
Factory
1 : ¥17.16000
Cut Tape (CT)
1,000 : ¥8.41628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
1.5V
25 mA
±0.2%
50ppm/°C
35µVp-p
20µVrms
2.2V ~ 5.5V
100µA
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TSOT-23-6
LT6656BCS6-3.3#TRMPBF
IC VREF SERIES 0.1% TSOT23-6
Analog Devices Inc.
541
In Stock
1 : ¥48.03000
Cut Tape (CT)
500 : ¥30.07408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
5 mA
±0.1%
20ppm/°C
30ppmp-p
-
3.8V ~ 18V
1.5µA
0°C ~ 70°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.