Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,437 In Stock | 1 : ¥33.24000 Cut Tape (CT) 3,000 : ¥16.67273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 25ppm/°C | 10µVp-p | - | 7V ~ 36V | 1mA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock Check Lead Time | 2,500 : ¥26.40158 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 3ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |