Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TL431BIDCKR
IC VREF SHUNT ADJ 0.5% SC70-6
Texas Instruments
5,940
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.11921
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
TL431BIDCKT
IC VREF SHUNT ADJ 0.5% SC70-6
Texas Instruments
1,084
In Stock
1 : ¥7.91000
Cut Tape (CT)
250 : ¥5.15036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
700 µA
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.