Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324 In Stock | 1 : ¥118.68000 Cut Tape (CT) 250 : ¥87.62408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.025% | 2ppm/°C | 0.23ppmp-p | 0.35ppmrms | 5.4V ~ 18V | 6.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-CLCC | 8-LCCC (5x5) | ||
234 In Stock | 1 : ¥66.65000 Tube | - | Tube | Active | Series | Fixed | 2.5V | 70 mA | ±0.08% | 6ppm/°C | 3ppmp-p | 4ppmrms | 3V ~ 16V | 75µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |