Voltage Reference

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesShunt
Current - Output
10 mA15 mA
Tolerance
±0.04%±0.1%
Temperature Coefficient
4ppm/°C75ppm/°C
Noise - 0.1Hz to 10Hz
1.25µVp-p3.2µVrms
Noise - 10Hz to 10kHz
150µVrms-
Voltage - Input
3V ~ 15V-
Current - Supply
950µA-
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOICSOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ADR4525ARZ
IC VREF SERIES 0.04% 8SOIC
Analog Devices Inc.
6,609
In Stock
1 : ¥60.01000
Tube
-
Tube
Active
Series
Fixed
2.5V
10 mA
±0.04%
4ppm/°C
1.25µVp-p
-
3V ~ 15V
950µA
-
-40°C ~ 125°C (TA)
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
ADR5041WBRTZ-R7
IC VREF SHUNT 0.1% SOT23-3
Analog Devices Inc.
2,115
In Stock
1 : ¥17.77000
Cut Tape (CT)
3,000 : ¥8.11399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
15 mA
±0.1%
75ppm/°C
3.2µVrms
150µVrms
-
-
60 µA
-40°C ~ 125°C (TA)
Automotive
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.