Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,205 In Stock | 1 : ¥12.75000 Cut Tape (CT) 250 : ¥8.30704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 25 mA | ±0.2% | 75ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,455 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.92850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.2% | 100ppm/°C | 3.2µVrms | 150µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |