Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,367 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,168 In Stock | 1 : ¥102.44000 Cut Tape (CT) 1,000 : ¥64.86377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
829 In Stock | 1 : ¥102.44000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
325 In Stock | 1 : ¥361.05000 Tube | - | Tube | Active | Series | Fixed | ±10V | 10 mA | ±0.04% | 8ppm/°C | 6µVp-p | - | 12V ~ 38V | 12mA | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |