Voltage Reference

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedNexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Reference Type
SeriesShunt
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
2.495V2.5V3.3V
Current - Output
5 mA10 mA100 mA
Tolerance
±0.05%±0.1%±0.24%±0.4%±0.5%
Temperature Coefficient
10ppm/°C30ppm/°C50ppm/°C75ppm/°C-
Noise - 0.1Hz to 10Hz
30ppmp-p15µVp-p27µVp-p70µVp-p-
Noise - 10Hz to 10kHz
24µVrms30µVrms50µVrms80µVrms-
Voltage - Input
2.7V ~ 12.6V2.7V ~ 12V3V ~ 18V3.35V ~ 5.5V-
Current - Supply
1.5µA70µA100µA125µA-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
6-WFDFN Exposed PadSC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-DFN (2x2)SOT-23-3SOT-23-5TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
18,243
In Stock
1 : ¥12.67000
Cut Tape (CT)
2,500 : ¥5.79572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
5 mA
±0.4%
75ppm/°C
27µVp-p
30µVrms
2.7V ~ 12.6V
125µA
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
TL431BQDBZR,215
IC VREF SHUNT ADJ 0.5% TO236AB
Nexperia USA Inc.
23,388
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.98699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±0.5%
-
-
-
-
-
600 µA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD 123-5
REF4132B33DBVRQ1
IC VREF SERIES 0.05% SOT23-5
Texas Instruments
1,312
In Stock
1 : ¥25.16000
Cut Tape (CT)
3,000 : ¥11.52187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
3.3V
-
10 mA
±0.05%
30ppm/°C
15µVp-p
24µVrms
3.35V ~ 5.5V
100µA
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
AD1582WBRTZ-R7
IC VREF SERIES 0.24% SOT23-3
Analog Devices Inc.
2,204
In Stock
1 : ¥40.04000
Cut Tape (CT)
3,000 : ¥20.09863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
5 mA
±0.24%
50ppm/°C
70µVp-p
50µVrms
2.7V ~ 12V
70µA
-
-40°C ~ 125°C
Automotive
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
5,000
In Stock
1 : ¥63.95000
Cut Tape (CT)
500 : ¥43.12004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
2.5V
-
5 mA
±0.1%
10ppm/°C
30ppmp-p
80µVrms
3V ~ 18V
1.5µA
-
0°C ~ 70°C (TA)
-
-
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
Showing
of 5

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.