Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,341 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.1% | 25ppm/°C | 32µVp-p | 48µVrms | 3V ~ 18V | 80µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
7,710 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 5 mA | ±0.1% | 25ppm/°C | 50µVp-p | 56µVrms | 3.5V ~ 18V | 80µA | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |