Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥52.28000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 4.596V ~ 20V | 70µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
0 In Stock Check Lead Time | 2,500 : ¥28.57497 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 4.096V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 4.596V ~ 20V | 70µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |