Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,329 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,500 : ¥18.62620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.04% | 6ppm/°C | 4.8µVp-p | 3µVrms | 2.8V ~ 5.5V | 300µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
34,757 In Stock 19,965,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.75426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.4% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |