Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,835 In Stock | 1 : ¥61.89000 Tube | - | Tube | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.4% | 50ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
222 In Stock | 1 : ¥63.16000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | - | 10 mA | ±0.1% | 10ppm/°C | 3µVp-p | 2.2µVrms | 7.2V ~ 40V | 1.5mA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |