Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,897 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,300 : ¥5.44056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 50ppm/°C | - | - | 2.7V ~ 5.5V | 550µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
36,978 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.12293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 25 mA | ±0.2% | 75ppm/°C | 14µVp-p | 42µVrms | 1.8V ~ 5.5V | 50µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,355 In Stock | 1 : ¥37.74000 Cut Tape (CT) 3,000 : ¥18.95581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.16% | 9ppm/°C | 5µVp-p | - | 2.8V ~ 15V | 140µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
3,631 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥5.64948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | 15 mA | ±0.1% | 75ppm/°C | 5.4µVrms | 240µVrms | - | - | 60 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |