Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,452 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥2.02987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,285 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.90487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±1% | 150ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,513 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.41116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.15% | 30ppm/°C | 55µVp-p | - | 2.248V ~ 5.5V | 8.5µA | - | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |