Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock 4,100 Factory | 1 : ¥217.63000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 2.5V | 15 mA | ±0.04% | 1ppm/°C | 1.5µVp-p | 1.3µVrms | 8V ~ 36V | 3mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
269 In Stock 2,500 Factory | 1 : ¥219.93000 Cut Tape (CT) 2,500 : ¥108.91460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.02% | 1ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
13 In Stock | 1 : ¥172.73000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.02% | 1ppm/°C | 2.8µVp-p | - | 3V ~ 15V | 950µA | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |