Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,294 In Stock | 1 : ¥10.71000 Cut Tape (CT) 1,000 : ¥4.88123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 1.24V | 30 V | 15 mA | ±1% | - | - | - | - | - | 80 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,187 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥7.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.6V | - | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 1.85V ~ 6V | 2.6µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |