Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,701 In Stock | 1 : ¥42.76000 Cut Tape (CT) 500 : ¥26.79584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 20ppm/°C | 2.2ppmp-p | 2ppmrms | 5.5V ~ 36V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
919 In Stock | 1 : ¥51.26000 Cut Tape (CT) 250 : ¥35.76528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.2% | 20ppm/°C | 17µVp-p | 24µVrms | 1.8V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |