Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,798 In Stock | 1 : ¥34.09000 Cut Tape (CT) 500 : ¥21.37970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 5 mA | ±0.1% | 25ppm/°C | 80µVp-p | 118µVrms | 5.5V ~ 18V | 80µA | - | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,045 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | Series | Fixed | 3.3V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 3.8V ~ 20V | 70µA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
333 In Stock | 1 : ¥113.58000 Tube | - | Tube | Active | Series, Shunt | Fixed | 4.5V | 10 mA | ±0.2% | 20ppm/°C | 2.5ppmp-p | 2.5ppmrms | 6V ~ 40V | 1.5mA | 800 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |