Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,612 In Stock | 1 : ¥39.79000 Cut Tape (CT) 3,000 : ¥19.98443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 5 mA | ±0.1% | 9ppm/°C | 8µVp-p | - | 5.3V ~ 15V | 140µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
6,513 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.41116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.15% | 30ppm/°C | 55µVp-p | - | 2.248V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 |