Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,568 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥5.18577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 20 mA | ±0.1% | 50ppm/°C | - | - | 2.25V ~ 5.5V | 550µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,253 In Stock 7,500 Factory | 1 : ¥12.67000 Cut Tape (CT) 2,500 : ¥5.79572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.4% | 75ppm/°C | 22µVp-p | 25µVrms | 2.5V ~ 12.6V | 125µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,141 In Stock | 1 : ¥23.29000 Cut Tape (CT) 3,000 : ¥10.66410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 5 mA | ±0.24% | 25ppm/°C | 5µVp-p | - | 2.4V ~ 18V | 140µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
56,977 In Stock | 1 : ¥7.65000 Cut Tape (CT) 1,000 : ¥3.26727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.048V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,930 Marketplace | Unavailable | - | Bulk | Active | Shunt | Fixed | 3.3V | 25 mA | ±0.2% | 100ppm/°C | - | 70µVrms | - | - | 70 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |