Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,854 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.03306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 5 mA | ±0.16% | 25ppm/°C | 12.8µVp-p | - | 5.3V ~ 15V | 190µA | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock 20,734 Marketplace Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.63438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Series | Fixed | 2.5V | 20 mA | ±0.4% | 20ppm/°C | 240µVp-p | - | 2.9V ~ 5.5V | 100µA | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |