Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
666,186 In Stock 1,284,000 Factory | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 20ppm/°C Typical | - | - | - | - | 1 mA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,708 In Stock | 1 : ¥35.71000 Cut Tape (CT) 500 : ¥22.37742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 20 mA | ±0.2% | 20ppm/°C | 4ppmp-p | 4ppmrms | 5V ~ 30V | 175µA | - | 0°C ~ 70°C (TA) | Surface Mount | 3-WFDFN Exposed Pad | 3-DFN (2x2) | ||
32,531 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,500 : ¥1.72150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.4% | 100ppm/°C | - | - | - | - | 1 mA | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,327 In Stock 10,000 Factory | 1 : ¥45.74000 Cut Tape (CT) 2,500 : ¥17.58630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | - | 500 µA | ±0.24% | 30ppm/°C | 25µVp-p | 65µVrms | 2.5V ~ 12.6V | 35µA | - | -40°C ~ 85°C (TA) | Surface Mount | 5-WFBGA, CSPBGA | 5-UCSP (1x1.52) |