Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,333 In Stock | 1 : ¥15.13000 Cut Tape (CT) 1,000 : ¥9.04317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 4.096V | 15 mA | ±0.2% | 50ppm/°C | - | 93µVrms | - | - | 73 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,823 In Stock | 1 : ¥18.88000 Cut Tape (CT) 1,000 : ¥9.28192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Series | Fixed | 2.5V | 5 mA | ±0.2% | 50ppm/°C | 20µVp-p | 36µVp-p | 3.3V ~ 8V | 290µA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 1 : ¥23.63000 Cut Tape (CT) 1,000 : ¥12.46550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Series | Fixed | 2.5V | 5 mA | ±0.2% | 50ppm/°C | 20µVp-p | 36µVp-p | 2V ~ 12V | 275µA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |