Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,275 In Stock 25,000 Factory | 1 : ¥17.16000 Cut Tape (CT) 1,000 : ¥8.41628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.5V | 25 mA | ±0.2% | 50ppm/°C | 35µVp-p | 20µVrms | 2.2V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥78.30000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.1% | 3ppm/°C | 0.5ppmp-p | 0.8ppmrms | 4.596V ~ 36V | 1.2mA | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |