Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,381 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,000 : ¥5.44409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 3V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 70 µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
606 In Stock | 1 : ¥54.41000 Cut Tape (CT) 500 : ¥34.06506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 5 mA | ±0.2% | 20ppm/°C | 30ppmp-p | 50µVrms | 2.2V ~ 18V | 1.5µA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) |