Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,972 In Stock | 1 : ¥42.44000 Cut Tape (CT) 250 : ¥29.60620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 8ppm/°C | 18µVp-p | 42µVrms | 2.7V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,882 In Stock | 1 : ¥50.33000 Cut Tape (CT) 2,500 : ¥25.23749 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 100 mA | ±0.08% | 12ppm/°C | 8ppmp-p | 9.6ppmrms | 3.8V ~ 20V | 70µA | - | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
6,914 In Stock | 1 : ¥6.21000 Cut Tape (CT) 2,500 : ¥2.40285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.49V | 10 mA | ±2% | - | - | - | - | - | 400 µA | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |