Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,331 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 25 mA | ±2% | 100ppm/°C | 28µVp-p | 80µVrms | 2.55V ~ 5.5V | 59µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,709 In Stock | 1 : ¥22.02000 Cut Tape (CT) 250 : ¥14.92268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 5 mA | ±0.15% | 30ppm/°C | 84µVp-p | - | 3.2V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
4,533 In Stock | 1 : ¥41.49000 Cut Tape (CT) 3,000 : ¥20.82906 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V, 2.5V | 20 mA | ±0.05% | 8ppm/°C | - | - | 2.52V ~ 5.5V | 460µA | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN |