Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
695 In Stock | 1 : ¥98.95000 Cut Tape (CT) 250 : ¥73.05128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 10 mA | ±0.05% | 6.5ppm/°C | 7.5µVpp/V | - | 2.7V ~ 18V | 1.25mA | - | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
857 In Stock | 1 : ¥139.42000 Tube | - | Tube | Active | Series | Fixed | 4.096V | - | 100 mA | ±0.04% | 3ppm/°C | 8ppmp-p | 9.6ppmrms | 4.596V ~ 20V | 70µA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,921 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.57043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Adjustable | 2.5V | 36 V | 100 mA | ±0.5% | 82ppm/°C | - | - | - | - | 35 µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |