Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥5.18577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 50ppm/°C | - | - | 2.7V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,283 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.29480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.2% | 20ppm/°C | 33µVp-p | 48µVrms | 2.55V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |