Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,833 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.12293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.048V | 25 mA | ±0.2% | 75ppm/°C | 23µVp-p | 65µVrms | 2.098V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,717 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.62681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 30 mA | ±0.15% | 30ppm/°C | 35µVp-p | - | 1.7V ~ 5.5V | 8.5µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
262 In Stock | 1 : ¥65.63000 Tube | - | Tube | Active | Series | Fixed | 5V | 40 mA | ±0.2% | 50ppm/°C | 20µVp-p | 20µVrms | 5.9V ~ 20V | 225µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |