Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,042 In Stock | 1 : ¥24.99000 Cut Tape (CT) 250 : ¥16.96564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.2% | 20ppm/°C | 33µVp-p | 48µVrms | 2.55V ~ 5.5V | 135µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,635 In Stock | 1 : ¥38.76000 Cut Tape (CT) 2,500 : ¥11.99012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.08% | 8ppm/°C | 4.6µVp-p | 7.8µVrms | 3.2V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
3,111 In Stock | 1 : ¥102.95000 Cut Tape (CT) 1,000 : ¥65.20344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 30 mA | ±0.04% | 3ppm/°C | 8µVp-p | - | 7V ~ 18V | 800µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |