Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,789 In Stock | 1 : ¥123.35000 Tube | - | Tube | Active | Series | Fixed | 5V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
724 In Stock | 1 : ¥123.35000 Cut Tape (CT) 2,500 : ¥75.17077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |