Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
310 In Stock | 1 : ¥46.42000 Bag | - | Bag | Active | Series | Fixed | 10V | 40 mA | ±0.25% | 25ppm/°C | 40µVp-p | 35µVrms | 10.9V ~ 20V | 360µA | - | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | 2,000 : ¥2.33915 Bulk | - | Bulk | Last Time Buy | Shunt | Fixed | 2.5V | 20 mA | ±3% | 80ppm/°C Typical | - | 120µVrms | - | - | 30 µA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) |