Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,534 In Stock 21,000 Factory | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.41743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 5 mA | ±1% | 90ppm/°C | - | 60µVrms | - | - | 20 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
680 In Stock | 1 : ¥158.12000 Bag | - | Bag | Active | Shunt | Fixed | 6.95V | 10 mA | ±0.17% | 1ppm/°C | - | 7µVrms | - | - | 500 µA | 0°C ~ 70°C (TA) | Through Hole | TO-46-4 Metal Can | TO-46-4 |