LTC6655CHMS8-2.5#TRPBF

DigiKey Part Number
505-LTC6655CHMS8-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6655CHMS8-2.5#TRPBFCT-ND - Cut Tape (CT)
505-LTC6655CHMS8-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6655CHMS8-2.5#TRPBF
Description
IC VREF SERIES 0.05% 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 5 mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6655CHMS8-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
0.25ppmp-p
Noise - 10Hz to 10kHz
0.67ppmrms
Voltage - Input
13.2V
Current - Supply
7.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.05000¥85.05
10¥76.83600¥768.36
25¥73.26440¥1,831.61
100¥63.61370¥6,361.37
250¥60.75484¥15,188.71
500¥55.39402¥27,697.01
1,000¥48.24639¥48,246.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.45955¥116,148.88
Manufacturers Standard Package