XC6SLX100-2FGG676C | |
---|---|
DigiKey Part Number | XC6SLX100-2FGG676C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX100-2FGG676C |
Description | IC FPGA 480 I/O 676FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 480 4939776 101261 676-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7911 | |
Number of Logic Elements/Cells | 101261 | |
Total RAM Bits | 4939776 | |
Number of I/O | 480 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FBGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥2,113.20375 | ¥84,528.15 |