Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,893 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.65304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
16,397 In Stock 114,763 Marketplace | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.88090 Tape & Reel (TR) 6,299 : ¥0.36415 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
3,412 In Stock | 1 : ¥7.99000 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±2.2% | - | - | - | - | - | 1 mA | 0°C ~ 70°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,020 In Stock | 1 : ¥3.15000 Bulk | - | Bulk | Last Time Buy | Shunt | Adjustable | 2.495V | 36 V | 100 mA | ±1% | 50ppm/°C Typical | - | - | - | - | 1 mA | -25°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
916 In Stock | 1 : ¥2.30000 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |