V/F and F/V Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency - Max | Full Scale | Linearity | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥121.18000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±75ppm/°C | ±0.05% | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
4,664 In Stock | 1 : ¥130.95000 Tube | - | Tube | Active | Voltage to Frequency | 500 kHz | ±50ppm/°C | ±0.2% | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |