Thermal Management

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Sensing Temperature
-40°C ~ 125°C0°C ~ 125°C
Accuracy
±2.5°C±2.5°C(Max)
Output Type
2-Wire Serial, I2C/SMBUS2-Wire SMBus
Output Alarm
NoYes
Operating Temperature
-40°C ~ 85°C0°C ~ 85°C
Package / Case
48-WFQFN Exposed Pad56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-WQFN (7x7)56-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensor Type
Sensing Temperature
Accuracy
Topology
Output Type
Output Alarm
Output Fan
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SQA48A
LM96194CISQX/NOPB
IC TRUTHERM HDWR MONITOR 48WQFN
Texas Instruments
0
In Stock
Check Lead Time
2,500 : ¥48.77616
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hardware Monitor
Internal and External
-40°C ~ 125°C
±2.5°C
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
56-TSSOP
LM94CIMTX/NOPB
IC HARDWARE MONITOR 56-TSSOP
Texas Instruments
0
In Stock
Check Lead Time
1,000 : ¥77.37629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hardware Monitor
Internal and External
0°C ~ 125°C
±2.5°C(Max)
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire Serial, I2C/SMBUS
No
Yes
3V ~ 3.6V
0°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TSSOP
LM94CIMT/NOPB
IC HARDWARE MONITOR 56-TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Hardware Monitor
Internal and External
0°C ~ 125°C
±2.5°C(Max)
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire Serial, I2C/SMBUS
No
Yes
3V ~ 3.6V
0°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
SQA48A
LM96194CISQ/NOPB
IC TRUTHERM HDWR MONITOR 48WQFN
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hardware Monitor
Internal and External
-40°C ~ 125°C
±2.5°C
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
56-TSSOP
LM94CIMT
IC HARDWARE MONITOR 56-TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
Hardware Monitor
Internal and External
0°C ~ 125°C
±2.5°C(Max)
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire Serial, I2C/SMBUS
No
Yes
3V ~ 3.6V
0°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TSSOP
LM94CIMTX
IC HARDWARE MONITOR 56-TSSOP
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Hardware Monitor
Internal and External
0°C ~ 125°C
±2.5°C(Max)
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire Serial, I2C/SMBUS
No
Yes
3V ~ 3.6V
0°C ~ 85°C
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
SQA48A
LM96194CISQX
IC TRUTHERM HDWR MONITOR 48WQFN
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Hardware Monitor
Internal and External
-40°C ~ 125°C
±2.5°C
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
SQA48A
LM96194CISQ
IC TRUTHERM HDWR MONITOR 48WQFN
Texas Instruments
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Hardware Monitor
Internal and External
-40°C ~ 125°C
±2.5°C
ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank
2-Wire SMBus
Yes
Yes
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-WFQFN Exposed Pad
48-WQFN (7x7)
Showing
of 8

Thermal Management


Thermal Management ICs are a semiconductor device that controls the power in a circuit based on temperature. The function of these ICs are Fan Control, Hardware Monitor, Temp Monitoring System, Thermal Monitor, Thermocouple Amplifier, Thermocouple Conditioner, and a Thermometer – Thermostat. The sensing temperature is from -260°C to +1800°C with an output type of I2C, SMBus, Active low/Active High, Analog Voltage, Open Drain, PWM, SPI, 2-Wire Serial, and Parallel – Serial.