Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,112 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.96958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 2 | 1.277V, 1.277V | Open Drain or Open Collector | - | 17µs Typical | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | 6-SSOP | ||
2,864 In Stock | 1 : ¥27.80000 Cut Tape (CT) 3,000 : ¥13.93202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 |