Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,326 In Stock | 1 : ¥53.47000 Tube | - | Tube | Active | Not Verified | Multi-Voltage Supervisor | 3 | 3.085V, 4.675V, Adj | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,654 In Stock 2,356 Marketplace | 1 : ¥32.51000 Cut Tape (CT) 2,000 : ¥15.70600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.55V | Open Drain or Open Collector | Active High/Active Low | 1µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SO |