Supervisors

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Simple Reset/Power-On ResetVoltage Detector
Voltage - Threshold
2.79V3.3V
Reset Timeout
-Adjustable/Selectable
Package / Case
SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-6SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3808G30DBVR
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
7,456
In Stock
1 : ¥16.58000
Cut Tape (CT)
3,000 : ¥7.58668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.79V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6 PKG
TPS3808G30DBVT
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
6,652
In Stock
1 : ¥21.10000
Cut Tape (CT)
250 : ¥14.81456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.79V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-Thin
TPS3702CX33DDCT
IC SUPERVISOR 1 CHANNEL TSOT23-6
Texas Instruments
4,618
In Stock
1 : ¥23.46000
Cut Tape (CT)
250 : ¥16.36112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
3.3V
Open Drain or Open Collector
Active Low
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 3

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.