Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,113 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥3.00544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
3,007 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.75298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 105°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) |