Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,925 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.70924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Open Drain or Open Collector | Active Low | 1.12s Minimum | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,735 In Stock | 1 : ¥5.17000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |