Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,492 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Open Drain or Open Collector | Active Low | 130ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
9,281 In Stock | 1 : ¥12.40000 Cut Tape (CT) 250 : ¥5.66476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Reset Timer | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | 320ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
7,261 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.05524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Push-Pull, Totem Pole | Active Low | 120ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |