Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,672 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.11352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP |